


EKMC1604113 | |
|---|---|
DigiKey Part Number | 255-5710-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1604113 |
Description | SENSOR PIR WALL MNT 170UA PEARL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 16.40' (5m) Wall Installation Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 16.40' (5m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Wall Installation Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.65000 | $74.65 |
| 5 | $67.46600 | $337.33 |
| 10 | $64.79400 | $647.94 |
| 25 | $61.59880 | $1,539.97 |
| 50 | $59.41680 | $2,970.84 |
| 100 | $57.41570 | $5,741.57 |
| 500 | $53.38548 | $26,692.74 |
| 1,000 | $51.88326 | $51,883.26 |


