Sensor PIR (Passive Infrared) 16.40' (5m) Wall Installation Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 16.40' (5m) Wall Installation Lens, Black Module
PIR Sensors: Product Line Expansion

EKMC1604112

DigiKey Part Number
255-5709-ND
Manufacturer
Manufacturer Product Number
EKMC1604112
Description
SENSOR PIR WALL MNT 170UA BLK LE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 16.40' (5m) Wall Installation Lens, Black Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
16.40' (5m)
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Wall Installation Lens, Black
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Detection Pattern
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$80.41000$80.41
5$72.72800$363.64
10$69.88300$698.83
25$66.46600$1,661.65
50$64.13600$3,206.80
100$61.99670$6,199.67
500$57.68994$28,844.97
1,000$56.08461$56,084.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

40In Stock
Ships from WEC