



EKMB1393113K | |
|---|---|
DigiKey Part Number | 255-5421-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1393113K |
Description | SENSOR MOTION PIR STD PEARL LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type External |
Packaging Tray | Features Saturn Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -18°C ~ 60°C |
Sensing Distance 86.614" (2.2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.46000 | $88.46 |
| 5 | $80.07800 | $400.39 |
| 10 | $76.97000 | $769.70 |
| 25 | $73.26000 | $1,831.50 |
| 50 | $70.72140 | $3,536.07 |
| 100 | $68.39380 | $6,839.38 |
| 500 | $63.70578 | $31,852.89 |
| 1,000 | $61.95846 | $61,958.46 |

