
EKMB1309111K | |
|---|---|
DigiKey Part Number | 255-EKMB1309111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1309111K |
Description | SENSOR PIR 6UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1309111K Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Slight Motion Lens, White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 161" (4.1m) 13.5' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.63000 | $100.63 |
| 5 | $91.25800 | $456.29 |
| 10 | $87.77300 | $877.73 |
| 25 | $83.60920 | $2,090.23 |
| 50 | $80.76480 | $4,038.24 |
| 100 | $78.15360 | $7,815.36 |
| 500 | $72.89412 | $36,447.06 |
| 1,000 | $70.93346 | $70,933.46 |


