


EKMB1303111K | |
|---|---|
DigiKey Part Number | 255-3497-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1303111K |
Description | SENSOR PIR LONG DIS TYPE 6UA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, White |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Bulk | Features Long Distance Lens, White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.84000 | $170.84 |
| 5 | $155.86400 | $779.32 |
| 10 | $150.30500 | $1,503.05 |
| 25 | $143.65280 | $3,591.32 |
| 50 | $139.10440 | $6,955.22 |
| 100 | $134.93290 | $13,493.29 |
| 500 | $126.52378 | $63,261.89 |


