



EKMB1293111 | |
|---|---|
DigiKey Part Number | 255-5416-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1293111 |
Description | SENSOR MOTION PIR STD WHT LENS S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | External | |
Features | Saturn Lens, White | |
Package / Case | Module | |
Operating Temperature | -18°C ~ 60°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.28000 | $132.28 |
| 5 | $120.33000 | $601.65 |
| 10 | $115.89800 | $1,158.98 |
| 25 | $110.58920 | $2,764.73 |
| 50 | $106.96180 | $5,348.09 |
| 100 | $103.63450 | $10,363.45 |
| 500 | $96.93034 | $48,465.17 |

