Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB1211112

DigiKey Part Number
255-EKMB1211112-ND
Manufacturer
Manufacturer Product Number
EKMB1211112
Description
ULUW LENS, 2UA, STD SENSITIVITY,
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
590.55" (15m) 49.2'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Ultra Wide and Long Distance Lens, Black
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$119.79720$5,989.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.