



EKMB1205113 | |
|---|---|
DigiKey Part Number | 255-5756-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1205113 |
Description | SENSOR PIR WIDE 2UA PRL WHT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 4V | |
Trigger Type | Internal | |
Features | Horizontally Wide Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.98000 | $166.98 |
| 5 | $152.32800 | $761.64 |
| 10 | $146.87700 | $1,468.77 |
| 25 | $140.36080 | $3,509.02 |
| 50 | $135.90460 | $6,795.23 |
| 100 | $131.81370 | $13,181.37 |
| 500 | $123.57194 | $61,785.97 |

