Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module
Panasonic Wide Field of View Sensors | Digi-Key Daily
PIR Sensors: Product Line Expansion

EKMB1205112

DigiKey Part Number
255-5755-ND
Manufacturer
Manufacturer Product Number
EKMB1205112
Description
SENSOR PIR WIDE 2UA BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.7V ~ 4V
Trigger Type
Internal
Features
Horizontally Wide Lens, Black
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$167.31000$167.31
5$152.65600$763.28
10$147.19000$1,471.90
25$140.66320$3,516.58
50$136.19580$6,809.79
100$132.09810$13,209.81
500$123.84144$61,920.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.