
EKMB1111112 | |
|---|---|
DigiKey Part Number | 255-EKMB1111112-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1111112 |
Description | ULUW LENS, 1UA, STD SENSITIVITY, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.96000 | $161.96 |
| 5 | $147.74000 | $738.70 |
| 10 | $142.42100 | $1,424.21 |
| 40 | $133.09575 | $5,323.83 |
| 80 | $129.00150 | $10,320.12 |
| 120 | $126.76525 | $15,211.83 |
| 520 | $119.55721 | $62,169.75 |

