EEV-TG1C331Q is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $6.94100
Datasheet

Upgrade


Panasonic Industry
In Stock: 385
Unit Price: $17.68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: $17.68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 763
Unit Price: $17.68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 52
Unit Price: $16.53000
Datasheet

Upgrade


Panasonic Industry
In Stock: 26
Unit Price: $16.53000
Datasheet

Similar


Panasonic Industry
In Stock: 1,874
Unit Price: $11.35000
Datasheet

Similar


Panasonic Industry
In Stock: 560
Unit Price: $13.32000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $12.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,331
Unit Price: $16.53000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 990
Unit Price: $28.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $9.37000
Datasheet

Similar


Nichicon
In Stock: 985
Unit Price: $11.51000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1C331Q

DigiKey Part Number
PCE3626TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1C331Q
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1C331Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.10425$2,441.70