
EEV-TG1C222UM | |
|---|---|
DigiKey Part Number | PCE3625TR-ND - Tape & Reel (TR) PCE3625CT-ND - Cut Tape (CT) PCE3625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1C222UM |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1C222UM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $15.81800 | $158.18 |
| 50 | $12.52800 | $626.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $10.98656 | $1,373.32 |
| 250 | $10.18708 | $2,546.77 |
| 375 | $9.78357 | $3,668.84 |
| 625 | $9.33384 | $5,833.65 |
| 875 | $9.06939 | $7,935.72 |
| 1,250 | $8.81404 | $11,017.55 |

