EEV-HB0G470R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,572
Unit Price: $4.36000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $2.88000
Datasheet

Direct


Panasonic Industry
In Stock: 3,026
Unit Price: $3.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $3.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,263
Unit Price: $3.86000
Datasheet

Similar


Panasonic Industry
In Stock: 9,900
Unit Price: $4.03000
Datasheet

Similar


Panasonic Industry
In Stock: 81,100
Unit Price: $4.44000
Datasheet

Upgrade


Rubycon
In Stock: 2,000
Unit Price: $4.19000
Datasheet

Upgrade


Rubycon
In Stock: 19,467
Unit Price: $4.19000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,090
Unit Price: $7.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47617
Datasheet
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB0G470R

DigiKey Part Number
PCE3023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB0G470R
Description
CAP ALUM 47UF 20% 4V SMD
Customer Reference
Detailed Description
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB0G470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes