
EEU-TA1J220 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1J220-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J220 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J220 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 201.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 310 mA @ 100 kHz |
Packaging Bulk | Impedance 470 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.26500 | $62.65 |
| 50 | $4.78500 | $239.25 |
| 200 | $3.92660 | $785.32 |
| 600 | $3.43795 | $2,062.77 |
| 1,000 | $3.25514 | $3,255.14 |
| 2,600 | $2.97347 | $7,731.02 |
| 5,000 | $2.81828 | $14,091.40 |

