
EEU-TA1E102 | |
|---|---|
DigiKey Part Number | EEU-TA1E102-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E102 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.489 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.985 A @ 100 kHz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $17.80800 | $178.08 |
| 50 | $14.17720 | $708.86 |
| 100 | $13.03270 | $1,303.27 |
| 500 | $11.06582 | $5,532.91 |
| 1,000 | $10.44698 | $10,446.98 |
| 2,500 | $9.78710 | $24,467.75 |
| 5,000 | $9.38542 | $46,927.10 |

