
EEU-TA1C221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-TA1C221BJCT-ND - Cut Tape (CT) 10-EEU-TA1C221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1C221BJ |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.53300 | $55.33 |
| 50 | $4.20280 | $210.14 |
| 100 | $3.78190 | $378.19 |
| 500 | $3.05610 | $1,528.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.77533 | $2,775.33 |
| 2,000 | $2.58858 | $5,177.16 |
| 3,000 | $2.49438 | $7,483.14 |
| 5,000 | $2.38937 | $11,946.85 |
| 7,000 | $2.32764 | $16,293.48 |
| 10,000 | $2.26801 | $22,680.10 |

