
EEU-HD1V332B | |
|---|---|
DigiKey Part Number | P15770CT-ND - Cut Tape (CT) P15770TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V332B |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V332B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.852 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $21.75400 | $217.54 |
| 50 | $17.44760 | $872.38 |
| 100 | $16.09190 | $1,609.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.37448 | $3,593.62 |
| 500 | $13.50776 | $6,753.88 |
| 750 | $13.07065 | $9,802.99 |
| 1,250 | $12.58343 | $15,729.29 |
| 1,750 | $12.29715 | $21,520.01 |
| 2,500 | $12.02066 | $30,051.65 |

