
EEU-HD1H102 | |
|---|---|
DigiKey Part Number | P15163-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H102 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.092 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $17.43000 | $174.30 |
| 50 | $13.86480 | $693.24 |
| 200 | $11.80650 | $2,361.30 |
| 600 | $10.63793 | $6,382.76 |
| 1,000 | $10.20107 | $10,201.07 |
| 2,600 | $9.52853 | $24,774.18 |
| 5,000 | $9.15822 | $45,791.10 |

