
EEU-HD1E470B | |
|---|---|
DigiKey Part Number | P15741CT-ND - Cut Tape (CT) P15741TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.63420 | $131.71 |
| 100 | $2.35130 | $235.13 |
| 500 | $1.86348 | $931.74 |
| 1,000 | $1.70941 | $1,709.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55239 | $3,104.78 |
| 4,000 | $1.44793 | $5,791.72 |
| 6,000 | $1.39522 | $8,371.32 |
| 10,000 | $1.33647 | $13,364.70 |
| 14,000 | $1.30193 | $18,227.02 |
| 20,000 | $1.26858 | $25,371.60 |

