EEU-HD1C822B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $31.57000
Datasheet
8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1C822B

DigiKey Part Number
P15734CT-ND - Cut Tape (CT)
P15734TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1C822B
Description
CAP ALUM 8200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1C822B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
2.047 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.15000$32.15
10$21.75400$217.54
50$17.44760$872.38
100$16.09190$1,609.19
Tape & Box (TB)
QuantityUnit PriceExt Price
250$14.37448$3,593.62
500$13.50776$6,753.88
750$13.07065$9,802.99
1,250$12.58343$15,729.29
1,750$12.29715$21,520.01
2,500$12.02066$30,051.65
Manufacturers Standard Package