
EEU-HD1C332B | |
|---|---|
DigiKey Part Number | P15730CT-ND - Cut Tape (CT) P15730TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C332B |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C332B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.346 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $15.25100 | $152.51 |
| 50 | $12.06100 | $603.05 |
| 100 | $11.05300 | $1,105.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.14904 | $4,574.52 |
| 1,000 | $8.61383 | $8,613.83 |
| 1,500 | $8.34383 | $12,515.75 |
| 2,500 | $8.04293 | $20,107.33 |
| 3,500 | $7.86610 | $27,531.35 |
| 5,000 | $7.69539 | $38,476.95 |

