EEU-FS1K560B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.12762
Datasheet
56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K560B

DigiKey Part Number
PCE5171CT-ND - Cut Tape (CT)
PCE5171TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1K560B
Description
CAP ALUM 56UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K560B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
343 mA @ 120 Hz
Ripple Current @ High Frequency
490 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.06100$40.61
50$3.04860$152.43
100$2.72870$272.87
500$2.17540$1,087.70
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.96428$1,964.28
2,000$1.82193$3,643.86
3,000$1.75008$5,250.24
5,000$1.66998$8,349.90
7,000$1.62289$11,360.23
10,000$1.57740$15,774.00
Manufacturers Standard Package