Parametric Equivalent

EEU-FS1K560B | |
|---|---|
DigiKey Part Number | PCE5171CT-ND - Cut Tape (CT) PCE5171TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K560B |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K560B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 343 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.06100 | $40.61 |
| 50 | $3.04860 | $152.43 |
| 100 | $2.72870 | $272.87 |
| 500 | $2.17540 | $1,087.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96428 | $1,964.28 |
| 2,000 | $1.82193 | $3,643.86 |
| 3,000 | $1.75008 | $5,250.24 |
| 5,000 | $1.66998 | $8,349.90 |
| 7,000 | $1.62289 | $11,360.23 |
| 10,000 | $1.57740 | $15,774.00 |


