1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1A182B

DigiKey Part Number
P122301CT-ND - Cut Tape (CT)
P122301TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1A182B
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1A182B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.432 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.29000$9.29
10$5.89500$58.95
50$4.48720$224.36
100$4.04250$404.25
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.21526$1,607.63
1,000$2.97783$2,977.83
1,500$2.85807$4,287.11
2,500$2.72451$6,811.27
3,500$2.64601$9,261.03
5,000$2.57016$12,850.80
Manufacturers Standard Package