
EEU-FS0J752SB | |
|---|---|
DigiKey Part Number | P122294CT-ND - Cut Tape (CT) P122294TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J752SB |
Description | CAP ALUM 7500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J752SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J752S | Panasonic Industry | 750 | P122357-ND | $21.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $14.18200 | $141.82 |
| 50 | $11.17960 | $558.98 |
| 100 | $10.23170 | $1,023.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.04988 | $2,262.47 |
| 500 | $8.44398 | $4,221.99 |
| 750 | $8.13829 | $6,103.72 |
| 1,250 | $7.79740 | $9,746.75 |
| 1,750 | $7.59714 | $13,294.99 |
| 2,500 | $7.40369 | $18,509.22 |

