
EEU-FS0J152LB | |
|---|---|
DigiKey Part Number | P122282CT-ND - Cut Tape (CT) P122282TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J152LB |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J152LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 992 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.53000 | $45.30 |
| 50 | $3.41680 | $170.84 |
| 100 | $3.06330 | $306.33 |
| 500 | $2.45428 | $1,227.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.22063 | $2,220.63 |
| 2,000 | $2.06380 | $4,127.60 |
| 3,000 | $1.98467 | $5,954.01 |
| 5,000 | $1.89645 | $9,482.25 |
| 7,000 | $1.84460 | $12,912.20 |
| 10,000 | $1.79450 | $17,945.00 |

