
EEU-FR1V681LB | |
|---|---|
DigiKey Part Number | P15396CT-ND - Cut Tape (CT) P15396TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V681LB |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V681LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.853 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.86800 | $78.68 |
| 50 | $6.05920 | $302.96 |
| 100 | $5.48620 | $548.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.41790 | $2,208.95 |
| 1,000 | $4.11313 | $4,113.13 |
| 1,500 | $3.95937 | $5,939.05 |
| 2,500 | $3.78791 | $9,469.77 |
| 3,500 | $3.68713 | $12,904.95 |
| 5,000 | $3.58979 | $17,948.95 |

