
EEU-FR1V681L | |
|---|---|
DigiKey Part Number | P14443-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V681L |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V681L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.853 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1V681 | Panasonic Industry | 1,755 | P12417-ND | $11.43000 | Similar |
| EEU-FM1V681B | Panasonic Industry | 4,333 | P19725CT-ND | $11.59000 | Similar |
| EEU-FR1V681 | Panasonic Industry | 7,383 | P14514-ND | $11.67000 | Similar |
| EEU-FR1V681B | Panasonic Industry | 195 | P15395CT-ND | $11.84000 | Similar |
| EEU-FR1V681LB | Panasonic Industry | 727 | P15396CT-ND | $12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.72800 | $77.28 |
| 50 | $5.94740 | $297.37 |
| 200 | $4.91770 | $983.54 |
| 600 | $4.33218 | $2,599.31 |
| 1,000 | $4.11313 | $4,113.13 |
| 2,600 | $3.77569 | $9,816.79 |
| 5,000 | $3.58979 | $17,948.95 |

