
EEU-FR1V330 | |
|---|---|
DigiKey Part Number | P14434-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V330 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V330 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 154 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.42880 | $71.44 |
| 200 | $1.12550 | $225.10 |
| 600 | $0.95192 | $571.15 |
| 1,000 | $0.88677 | $886.77 |
| 2,600 | $0.78642 | $2,044.69 |
| 5,000 | $0.73104 | $3,655.20 |

