1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V152S

DigiKey Part Number
P14448-ND
Manufacturer
Manufacturer Product Number
EEU-FR1V152S
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V152S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.64 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.88000$20.88
10$13.82900$138.29
50$10.89680$544.84
100$9.97190$997.19
500$9.67720$4,838.60
1,000$7.88097$7,880.97
2,500$7.34706$18,367.65
5,000$7.02205$35,110.25
Manufacturers Standard Package