330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J331B

DigiKey Part Number
P15298CT-ND - Cut Tape (CT)
P15298TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J331B
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J331B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.107 A @ 120 Hz
Ripple Current @ High Frequency
1.582 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.47000$14.47
10$9.42200$94.22
50$7.30400$365.20
100$6.63560$663.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.38426$2,692.13
1,000$5.02852$5,028.52
1,500$4.84904$7,273.56
2,500$4.64903$11,622.57
3,500$4.53148$15,860.18
5,000$4.41792$22,089.60
Manufacturers Standard Package