1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H102B

DigiKey Part Number
P15370CT-ND - Cut Tape (CT)
P15370TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H102B
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H102B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.49 A @ 120 Hz
Ripple Current @ High Frequency
3.32 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.60000$23.60
10$15.69500$156.95
50$12.42260$621.13
100$11.39090$1,139.09
Tape & Box (TB)
QuantityUnit PriceExt Price
250$10.09960$2,524.90
500$9.43960$4,719.80
750$9.10668$6,830.01
1,250$8.73558$10,919.48
1,750$8.51743$14,905.50
2,500$8.30677$20,766.92
Manufacturers Standard Package