
EEU-FR1E821B | |
|---|---|
DigiKey Part Number | P15368CT-ND - Cut Tape (CT) P15368TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E821B |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E821B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E821LB | Panasonic Industry | 272 | 10-EEU-FM1E821LBCT-ND | $9.78000 | Similar |
| EEU-FR1E821 | Panasonic Industry | 866 | P14423-ND | $9.87000 | Parametric Equivalent |
| EEU-FS1V821 | Panasonic Industry | 1,378 | P122412-ND | $10.19000 | Parametric Equivalent |
| EEU-FS1V821B | Panasonic Industry | 264 | P122339CT-ND | $10.36000 | Parametric Equivalent |
| EKZE250ELL821MJ25S | Chemi-Con | 47 | 565-1680-ND | $12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.40500 | $64.05 |
| 50 | $4.89340 | $244.67 |
| 100 | $4.41490 | $441.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.52406 | $1,762.03 |
| 1,000 | $3.26887 | $3,268.87 |
| 1,500 | $3.14012 | $4,710.18 |
| 2,500 | $2.99654 | $7,491.35 |
| 3,500 | $2.91210 | $10,192.35 |
| 5,000 | $2.83058 | $14,152.90 |

