
EEU-FR1E471YB | |
|---|---|
DigiKey Part Number | P15363CT-ND - Cut Tape (CT) P15363TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E471YB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E471YB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.70300 | $47.03 |
| 50 | $3.54840 | $177.42 |
| 100 | $3.18420 | $318.42 |
| 500 | $2.55474 | $1,277.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.31304 | $2,313.04 |
| 2,000 | $2.15112 | $4,302.24 |
| 3,000 | $2.06941 | $6,208.23 |
| 5,000 | $1.97832 | $9,891.60 |
| 7,000 | $1.92478 | $13,473.46 |
| 10,000 | $1.87306 | $18,730.60 |

