2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E222L

DigiKey Part Number
P14428-ND
Manufacturer
Manufacturer Product Number
EEU-FR1E222L
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E222L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.904 A @ 120 Hz
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,651
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.92000$17.92
10$11.80600$118.06
50$9.24420$462.21
100$8.43530$843.53
500$7.04386$3,521.93
1,000$6.60589$6,605.89
2,500$6.13873$15,346.82
5,000$5.85432$29,271.60
Manufacturers Standard Package