1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E182B

DigiKey Part Number
P15354CT-ND - Cut Tape (CT)
P15354TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E182B
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E182B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.552 A @ 120 Hz
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.79000$15.79
10$10.31800$103.18
50$8.03240$401.62
100$7.30970$730.97
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.95402$2,977.01
1,000$5.56941$5,569.41
1,500$5.37538$8,063.07
2,500$5.15916$12,897.90
3,500$5.03205$17,612.17
5,000$4.90929$24,546.45
Manufacturers Standard Package