
EEU-FR1E152 | |
|---|---|
DigiKey Part Number | P14427-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E152 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $8.92900 | $89.29 |
| 50 | $6.91100 | $345.55 |
| 200 | $5.74435 | $1,148.87 |
| 600 | $5.08143 | $3,048.86 |
| 1,000 | $4.83342 | $4,833.42 |
| 2,600 | $4.45143 | $11,573.72 |
| 5,000 | $4.24101 | $21,205.05 |

