
EEU-FR1E102B | |
|---|---|
DigiKey Part Number | P15349CT-ND - Cut Tape (CT) P15349TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E102B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E102 | Panasonic Industry | 4,667 | P12379-ND | $11.43000 | Similar |
| EEU-FM1E102B | Panasonic Industry | 4,823 | P19703CT-ND | $11.59000 | Similar |
| EEU-FR1E102L | Panasonic Industry | 2,761 | P14425-ND | $12.00000 | Similar |
| EEU-FR1E102LB | Panasonic Industry | 1,176 | P15350CT-ND | $12.17000 | Similar |
| EEU-FR1E102 | Panasonic Industry | 15,794 | P14424-ND | $11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.63800 | $76.38 |
| 50 | $5.87180 | $293.59 |
| 100 | $5.31360 | $531.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.27338 | $2,136.69 |
| 1,000 | $3.97649 | $3,976.49 |
| 1,500 | $3.82661 | $5,739.91 |
| 2,500 | $3.65956 | $9,148.90 |
| 3,500 | $3.56137 | $12,464.80 |
| 5,000 | $3.46651 | $17,332.55 |

