4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C472

DigiKey Part Number
P14409-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C472
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.10000$23.10
10$15.40700$154.07
50$12.19580$609.79
100$11.18210$1,118.21
500$9.43960$4,719.80
1,000$8.89139$8,891.39
2,500$8.30677$20,766.92
5,000$7.95078$39,753.90
Manufacturers Standard Package