
EEU-FR1C471B | |
|---|---|
DigiKey Part Number | P15342CT-ND - Cut Tape (CT) P15342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C471B |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.73300 | $37.33 |
| 50 | $2.79200 | $139.60 |
| 100 | $2.49520 | $249.52 |
| 500 | $1.98236 | $991.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78711 | $1,787.11 |
| 2,000 | $1.65499 | $3,309.98 |
| 3,000 | $1.58828 | $4,764.84 |
| 5,000 | $1.51396 | $7,569.80 |
| 7,000 | $1.47025 | $10,291.75 |
| 10,000 | $1.42803 | $14,280.30 |

