2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C222B

DigiKey Part Number
P15338CT-ND - Cut Tape (CT)
P15338TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1C222B
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.08 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.98000$13.98
10$9.09300$90.93
50$7.04080$352.04
100$6.39140$639.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.17840$2,589.20
1,000$4.83342$4,833.42
1,500$4.65934$6,989.01
2,500$4.46526$11,163.15
3,500$4.35122$15,229.27
5,000$4.24101$21,205.05
Manufacturers Standard Package