
EEU-FR1C222B | |
|---|---|
DigiKey Part Number | P15338CT-ND - Cut Tape (CT) P15338TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C222B |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C222B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.09300 | $90.93 |
| 50 | $7.04080 | $352.04 |
| 100 | $6.39140 | $639.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.17840 | $2,589.20 |
| 1,000 | $4.83342 | $4,833.42 |
| 1,500 | $4.65934 | $6,989.01 |
| 2,500 | $4.46526 | $11,163.15 |
| 3,500 | $4.35122 | $15,229.27 |
| 5,000 | $4.24101 | $21,205.05 |

