
EEU-FR1C221 | |
|---|---|
DigiKey Part Number | P14393-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C221 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.70020 | $85.01 |
| 200 | $1.34670 | $269.34 |
| 600 | $1.14485 | $686.91 |
| 1,000 | $1.06912 | $1,069.12 |
| 2,600 | $0.95237 | $2,476.16 |
| 5,000 | $0.88794 | $4,439.70 |

