1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C182L

DigiKey Part Number
P14401-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C182L
Description
CAP ALUM 1800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C182L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.976 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Packaging
Bulk
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.00000$12.00
10$7.72800$77.28
50$5.94740$297.37
200$4.91770$983.54
600$4.33218$2,599.31
1,000$4.11313$4,113.13
2,600$3.77569$9,816.79
5,000$3.58979$17,948.95
Manufacturers Standard Package