
EEU-FR1A682B | |
|---|---|
DigiKey Part Number | P15328CT-ND - Cut Tape (CT) P15328TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A682B |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A682B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.82 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $15.69500 | $156.95 |
| 50 | $12.42260 | $621.13 |
| 100 | $11.39090 | $1,139.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.09960 | $2,524.90 |
| 500 | $9.43960 | $4,719.80 |
| 750 | $9.10668 | $6,830.01 |
| 1,250 | $8.73558 | $10,919.48 |
| 1,750 | $8.51743 | $14,905.50 |
| 2,500 | $8.30677 | $20,766.92 |

