
EEU-FR1A392 | |
|---|---|
DigiKey Part Number | P14384-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A392 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.12900 | $101.29 |
| 50 | $7.88600 | $394.30 |
| 200 | $6.58500 | $1,317.00 |
| 600 | $5.84577 | $3,507.46 |
| 1,000 | $5.56941 | $5,569.41 |
| 2,600 | $5.14372 | $13,373.67 |
| 5,000 | $4.90929 | $24,546.45 |

