
EEU-FR1A221B | |
|---|---|
DigiKey Part Number | P15322CT-ND - Cut Tape (CT) P15322TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A221B |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.53580 | $153.58 |
| 500 | $1.19640 | $598.20 |
| 1,000 | $1.08910 | $1,089.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98153 | $1,963.06 |
| 4,000 | $0.90866 | $3,634.64 |
| 6,000 | $0.87190 | $5,231.40 |
| 10,000 | $0.83091 | $8,309.10 |
| 14,000 | $0.80680 | $11,295.20 |
| 20,000 | $0.78352 | $15,670.40 |

