100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A101B

DigiKey Part Number
P15316CT-ND - Cut Tape (CT)
P15316TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1A101B
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A101B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.99000$19.90
50$1.45520$72.76
100$1.28750$128.75
500$0.99562$497.81
1,000$0.90338$903.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.81151$1,623.02
4,000$0.74888$2,995.52
6,000$0.71726$4,303.56
10,000$0.68201$6,820.10
14,000$0.66128$9,257.92
20,000$0.64126$12,825.20
Manufacturers Standard Package