330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J331

DigiKey Part Number
P14359-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J331
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
318.5 mA @ 120 Hz
Ripple Current @ High Frequency
455 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.31000$23.10
50$1.70020$85.01
200$1.34670$269.34
600$1.14485$686.91
1,000$1.06912$1,069.12
2,600$0.95237$2,476.16
5,000$0.88794$4,439.70
Manufacturers Standard Package