Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar

EEU-FR0J122L | |
|---|---|
DigiKey Part Number | P14361-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J122L |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J122L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 992 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.30800 | $43.08 |
| 50 | $3.24260 | $162.13 |
| 200 | $2.62430 | $524.86 |
| 600 | $2.27257 | $1,363.54 |
| 1,000 | $2.14088 | $2,140.88 |
| 2,600 | $1.93778 | $5,038.23 |
| 5,000 | $1.82586 | $9,129.30 |










